Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 3.5A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-613
- Mfr. Part No.:
- 278966 FAZ-C3,5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€259.24
(exc. VAT)
€318.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.24 |
*price indicative
- RS Stock No.:
- 259-613
- Mfr. Part No.:
- 278966 FAZ-C3,5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 3.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, RoHS, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series ensures seamless operation in industrial and advanced commercial applications. With a robust 3 pole + N design, it possesses a tripping characteristic of C, making it ideal for handling moderate overloads and providing essential protection. Its impressive operational parameters, including a breaking capacity of up to 15 kA, ensure that it meets the rigorous demands of modern electrical installations.
Compact design allows for effective space utilisation in control panels
A degree of protection rating of IP20 ensures safe usage in indoor environments
High breaking capacity enhances safety against short circuits
Temperature rise consideration integrates seamlessly into existing systems
Compatible with multiple conductor cross sections for diverse installation needs
Designed for easy integration within modern switchgear configurations
Built to withstand demanding environmental conditions contributing to longevity
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
