Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 5A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-741
- Mfr. Part No.:
- 278727 FAZ-B5/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€108.95
(exc. VAT)
€134.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.95 |
*price indicative
- RS Stock No.:
- 259-741
- Mfr. Part No.:
- 278727 FAZ-B5/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Height | 75.5mm | |
| Width | 36mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
Height 75.5mm | ||
Width 36mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed to provide robust protection for electrical circuits in complex industrial environments. With its impressive tripping characteristics and a rated current of 5 A, this miniature circuit breaker is fashioned to ensure safety during demanding applications. The two pole configuration not only enhances its functionality but also makes it adaptable for a variety of installations. Ensuring compliance with several international standards, this circuit breaker signifies quality assurance that meets the highest levels of safety and efficiency.
Degree of protection rated at IP20 making it suitable for controlled environments
Amperage ratings cater to diverse operational requirements across applications
Designed for optimal heat dissipation promoting longevity and performance stability
Electric shock protection features built in to safeguard users and equipment
Efficient short circuit protection reducing downtime and maintenance efforts
Lightweight construction simplifies handling and installation processes
Versatile mounting options allow for easy integration into existing systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
