Siemens SENTRON 5SJ4130 Miniature Circuit Breaker, 1-Pole, 30A, Type C, 400V ac AC, 60 V dc DC, 14 kA Breaking Capacity
- RS Stock No.:
- 299-737
- Mfr. Part No.:
- 5SJ4130-7HG41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.15
(exc. VAT)
€91.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.15 |
*price indicative
- RS Stock No.:
- 299-737
- Mfr. Part No.:
- 5SJ4130-7HG41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Rail | |
| Breaking Capacity | 14kA | |
| Range | SENTRON | |
| Series | 5SJ4130 | |
| IP Rating | IP40, IP20 | |
| Depth | 70mm | |
| Height | 110mm | |
| Width | 18mm | |
| Standards/Approvals | UL, UKCA, RoHS, IEC/EN 60947-2/UL 489, DVE, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 30A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Rail | ||
Breaking Capacity 14kA | ||
Range SENTRON | ||
Series 5SJ4130 | ||
IP Rating IP40, IP20 | ||
Depth 70mm | ||
Height 110mm | ||
Width 18mm | ||
Standards/Approvals UL, UKCA, RoHS, IEC/EN 60947-2/UL 489, DVE, CE, CCC | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker is rated for 240V with a 14kA breaking capacity, featuring a 1-pole configuration and a C curve. It has a width of 70 mm and complies with UL 489 standards, ensuring reliable protection in electrical circuits against overcurrent conditions.
CE Certified
EAC Certified
Related links
- Siemens SENTRON 5SJ4130 Miniature Circuit Breaker 30A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4130 Miniature Circuit Breaker 30A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 30A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 30A 440V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 30A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 30A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4313 Miniature Circuit Breaker 13A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4225 Miniature Circuit Breaker 25A 400V ac AC 14 kA Breaking Capacity
