Siemens SENTRON 5SJ4314 Miniature Circuit Breaker, 3-Pole, 300mA, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking
- RS Stock No.:
- 300-056
- Mfr. Part No.:
- 5SJ4314-8HG42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€341.56
(exc. VAT)
€420.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.56 |
*price indicative
- RS Stock No.:
- 300-056
- Mfr. Part No.:
- 5SJ4314-8HG42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5SJ4314 | |
| IP Rating | IP20, IP40 | |
| Depth | 70mm | |
| Width | 54mm | |
| Height | 121mm | |
| Standards/Approvals | CCC, CE, DVE, IEC/EN 60947-2/UL 489, RoHS, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5SJ4314 | ||
IP Rating IP20, IP40 | ||
Depth 70mm | ||
Width 54mm | ||
Height 121mm | ||
Standards/Approvals CCC, CE, DVE, IEC/EN 60947-2/UL 489, RoHS, UKCA, UL | ||
- COO (Country of Origin):
- DE
The Siemens Circuit breaker is rated for a 10kA breaking capacity, with a 3-pole configuration and a D curve. It complies with UL 489 standards and is designed for 480Y/277V systems, offering reliable overcurrent protection for electrical circuits in industrial and commercial applications.
CE Certified
EAC Certified
Related links
- Siemens SENTRON 5SJ4314 Miniature Circuit Breaker 300mA 400V ac AC 14 kA Breaking
- Siemens SENTRON 5SJ4314 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking
- Siemens SENTRON 5SJ4314 Miniature Circuit Breaker 300mA 400V ac AC 14 kA Breaking
- Siemens SENTRON 5SJ4114 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking
- Siemens SENTRON 5SJ4214 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking Capacity
