Siemens SENTRON 5SJ4110 Miniature Circuit Breaker, 1-Pole, 10A, Type D, 400V ac AC, 60 V dc DC, 14 kA Breaking Capacity
- RS Stock No.:
- 300-097
- Mfr. Part No.:
- 5SJ4110-8HG40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€57.40
(exc. VAT)
€70.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.40 |
*price indicative
- RS Stock No.:
- 300-097
- Mfr. Part No.:
- 5SJ4110-8HG40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Rail | |
| Breaking Capacity | 14kA | |
| Range | SENTRON | |
| Series | 5SJ4110 | |
| IP Rating | IP40, IP20 | |
| Width | 18mm | |
| Standards/Approvals | UL, UKCA, RoHS, IEC/EN 60947-2/UL 489, DVE, CE, CCC | |
| Height | 90mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Rail | ||
Breaking Capacity 14kA | ||
Range SENTRON | ||
Series 5SJ4110 | ||
IP Rating IP40, IP20 | ||
Width 18mm | ||
Standards/Approvals UL, UKCA, RoHS, IEC/EN 60947-2/UL 489, DVE, CE, CCC | ||
Height 90mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker is rated for 240V with a 14kA breaking capacity, featuring a 1-pole configuration and a D curve. It has a width of 70 mm and complies with UL 489 standards, ensuring reliable protection in electrical circuits against overcurrent conditions.
CE Certified
EAC Certified
Related links
- Siemens SENTRON 5SJ4110 Miniature Circuit Breaker 10A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 10A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4104 Miniature Circuit Breaker 4A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4105 Miniature Circuit Breaker 1A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4111 Miniature Circuit Breaker 5A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4103 Miniature Circuit Breaker 3A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4113 Miniature Circuit Breaker 13A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4115 Miniature Circuit Breaker 2A 400V ac AC 14 kA Breaking Capacity
