Siemens SENTRON 5SL60 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 60 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 328-284
- Mfr. Part No.:
- 5SL6002-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€53.84
(exc. VAT)
€66.22
(inc. VAT)
- Plus 10 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €53.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 328-284
- Mfr. Part No.:
- 5SL6002-7
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | Rail | |
| Range | SENTRON | |
| Series | 5SL60 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN60898-1, GB/T10963.1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 6kA | ||
Mount Type Rail | ||
Range SENTRON | ||
Series 5SL60 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN60898-1, GB/T10963.1 | ||
Depth 76mm | ||
Height 90mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | ||
- COO (Country of Origin):
- RO
Siemens 5SL60 Series Miniature Circuit Breaker, 2A Current Rating, 230V AC Voltage - 5SL6002-7
Features & Benefits
• Type C tripping ensures selective protection for inductive loads
• 2A rated current supports low-current circuit safeguarding
• Screw terminals accept conductors up to 16mm² for flexible wiring
• Halogen-free, silicon-free construction minimises contaminant risks
• Sealable design allows tamper indication for safety procedures
**Applications**
• Ideal for distribution boards in commercial infrastructure projects
• Used with single-phase control circuits in automation panels
• Can be used for branch-circuit protection feeding motors and transformers
• Suitable for retrofit replacement in Compact DIN-rail installations
What supply voltages and frequencies will it operate on?
How does temperature affect its current capability?
What mounting and mechanical endurance characteristics apply?
What ingress and environmental tolerances are provided?
What conductor types and tightening torques are compatible?
Related links
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 2A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 8A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 6A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 20A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 32A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 13A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 25A 230V ac AC 6 kA Breaking Capacity
