Siemens SENTRON 5SL66 Miniature Circuit Breaker, 4-Pole, 10A, Type B, 440V ac AC, 62.5 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 328-408
- Mfr. Part No.:
- 5SL6610-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€133.75
(exc. VAT)
€164.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.75 |
*price indicative
- RS Stock No.:
- 328-408
- Mfr. Part No.:
- 5SL6610-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SL66 | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | CE, CEBEC, EAC, RoHS, UKCA, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SL66 | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals CE, CEBEC, EAC, RoHS, UKCA, VDE | ||
- COO (Country of Origin):
- RO
The Siemens Electronic Miniature Circuit Breaker is designed for reliable short-circuit and overload protection in electrical installations. It utilizes a B-type tripping characteristics making it suitable for circuits with moderate inrush currents.
10A Operational current
400V Supply Voltage
IP20 protection
Dimensions are 90 x 72x 76 mm
6kA breaking capacity
3P plus N pole design
Related links
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 50A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 13A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 32A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 63A 440V ac AC 6 kA Breaking Capacity
