Siemens SENTRON 5SP37 Miniature Circuit Breaker, 1-Pole, 25A, Type E, 230V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 328-491
- Mfr. Part No.:
- 5SP3735-2
- Manufacturer:
- Siemens
Subtotal (1 set)*
€512.72
(exc. VAT)
€630.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €512.72 |
*price indicative
- RS Stock No.:
- 328-491
- Mfr. Part No.:
- 5SP3735-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type E | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Busbar | |
| Breaking Capacity | 25kA | |
| Range | SENTRON | |
| Series | 5SP37 | |
| IP Rating | IP40 | |
| Height | 151.3mm | |
| Depth | 89.5mm | |
| Standards/Approvals | EN 60204-1, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type E | ||
Rated AC Voltage 230V ac | ||
Mount Type Busbar | ||
Breaking Capacity 25kA | ||
Range SENTRON | ||
Series 5SP37 | ||
IP Rating IP40 | ||
Height 151.3mm | ||
Depth 89.5mm | ||
Standards/Approvals EN 60204-1, IEC 60068-2-6 | ||
- COO (Country of Origin):
- CZ
The Siemens Main Miniature Circuit Breaker is designed to provide reliable protection against overcurrents and short circuits in electrical installations.
1 Pole
tripping characteristic class E
Supply voltage 230V
rated current 35A
Operating voltage 440V
breaking capacity 25kA
Related links
- Siemens SENTRON 5SP37 Miniature Circuit Breaker 25A 230V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP37 Miniature Circuit Breaker 20A 230V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP37 Miniature Circuit Breaker 50A 230V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP37 Miniature Circuit Breaker 16A 230V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP37 Miniature Circuit Breaker 63A 230V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP37 Miniature Circuit Breaker 40A 230V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP3735 Miniature Circuit Breaker 35A 230V ac AC, 25 kA Breaking Capacity
- Siemens SENTRON 5SP3825 Miniature Circuit Breaker 25A 230V ac AC, 25 kA Breaking Capacity
