Siemens SENTRON 5SL60 Miniature Circuit Breaker, 1-Pole, 13A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 328-542
- Mfr. Part No.:
- 5SL6013-7MF
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€275.14
(exc. VAT)
€338.42
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €275.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 328-542
- Mfr. Part No.:
- 5SL6013-7MF
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SL60 | |
| Terminal Type | Combined Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 18mm | |
| Standards/Approvals | DIN EN IEC 62020-1 (VDE 0663-1), EAC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SL60 | ||
Terminal Type Combined Terminal | ||
IP Rating IP40, IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 18mm | ||
Standards/Approvals DIN EN IEC 62020-1 (VDE 0663-1), EAC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | ||
- COO (Country of Origin):
- CN
Related links
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 13A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
