Schneider Electric Acti9 SE10 Miniature Circuit Breaker, 3-Pole, 6A, Type C, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 335-291
- Mfr. Part No.:
- SE10C306
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€149.74
(exc. VAT)
€184.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.74 |
*price indicative
- RS Stock No.:
- 335-291
- Mfr. Part No.:
- SE10C306
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | SE10 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 54mm | |
| Standards/Approvals | CHINA RoHS, EN/IEC 60898-1, EU RoHS, REACH | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series SE10 | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 54mm | ||
Standards/Approvals CHINA RoHS, EN/IEC 60898-1, EU RoHS, REACH | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric Miniature Circuit-Breaker (MCB) is a compact and reliable device designed for AC network protection. With thermal-magnetic trip technology and compliance with EN/IEC 60898-1 standards, it ensures safety and efficiency in distribution systems. It features a rail-mounted design and has a long-lasting durability of 20000 mechanical cycles.
C Curve type
Rated current 6 A
IP20 IP rating conforming to IEC 60529
3P Pole configuration
Related links
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 6A 415V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 6A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 20A 415V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 50A 415V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 25A 415V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 25A 415V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 16A 415V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 20A 415V ac AC, 10 kA Breaking Capacity
