Schneider Electric Resi9 R9F Miniature Circuit Breaker, 1-Pole, 32A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 339-668
- Mfr. Part No.:
- R9F87132
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 339-668
- Mfr. Part No.:
- R9F87132
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Plug-in | |
| Breaking Capacity | 6kA | |
| Range | Resi9 | |
| Series | R9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 78mm | |
| Height | 96mm | |
| Width | 18mm | |
| Standards/Approvals | CHINA RoHS, CE, BS EN 60898-1, EU RoHS, REACH | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type Plug-in | ||
Breaking Capacity 6kA | ||
Range Resi9 | ||
Series R9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 78mm | ||
Height 96mm | ||
Width 18mm | ||
Standards/Approvals CHINA RoHS, CE, BS EN 60898-1, EU RoHS, REACH | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- CN
The Schneider Electric Resi9 miniature circuit breaker (MCB) is a high-performance device designed for distribution applications in AC networks. It features thermal-magnetic trip unit technology and operates at 230 V AC, ensuring reliable protection with a breaking capacity of 6000 A. Its compact design, plug-in mounting, and compatibility with comb busbars make it easy to integrate into various systems.
B Curve type
Rated current 32 A
IP20 conforming to BS EN 60529
1P Pole configuration
Magnetic tripping limit 3 to 5 times In
Related links
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F23 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 32A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F23 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
