Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 2-Pole, 40A, Type B, 230V ac AC, 48 V dc DC, 10 kA
- RS Stock No.:
- 354-488
- Mfr. Part No.:
- A9C61240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€354.00
(exc. VAT)
€435.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.00 |
*price indicative
- RS Stock No.:
- 354-488
- Mfr. Part No.:
- A9C61240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Height | 84mm | |
| Width | 81mm | |
| Standards/Approvals | CEI 60529, CHINA RoHS, EN/CEI 60947-2, EU RoHS, REACH | |
| Depth | 77mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Height 84mm | ||
Width 81mm | ||
Standards/Approvals CEI 60529, CHINA RoHS, EN/CEI 60947-2, EU RoHS, REACH | ||
Depth 77mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Reflex iC60N Integrated Control MCB ensures reliable circuit protection with a durable design. It offers mechanical durability of 50000 cycles for long-lasting performance. The MCB features a White housing and provides IP20 protection as per IEC 60529 standards.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 40A 500V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 40A 230V ac AC 10 kA
