ABB High Performance S800N Miniature Circuit Breaker, 1-Pole, 80A, Type C, 690V ac AC, 125 V dc DC, 36 kA Breaking
- RS Stock No.:
- 435-342
- Mfr. Part No.:
- 2CCG001226R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.99
(exc. VAT)
€125.45
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.99 |
*price indicative
- RS Stock No.:
- 435-342
- Mfr. Part No.:
- 2CCG001226R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | High Performance | |
| Series | S800N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range High Performance | ||
Series S800N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
ABB S800N Series MCB, 1 Pole, 80A Current Rating - 2CCG001226R0001
This high performance circuit breaker is designed for effective electrical circuit protection. The compact MCB features advanced specifications and ensures safety in various applications. With dimensions of 27mm in width and a length of 82.5mm, it fits easily into standard installations.
Features & Benefits
• 80A current rating allows efficient power distribution
• 1 pole design simplifies installation and wiring
• Type C tripping characteristics suit motor protection
• 36kA breaking capacity safeguards against power surges
• DIN rail mounted for easy integration into systems
• Toggle switch reset enables quick manual operation
Applications
• Ideal for protecting motors and machinery
• Commonly implemented in control circuits and systems
• Utilised in power distribution boards for safety
Is it suitable for both AC and DC voltage?
It operates effectively at 400V AC and 690V AC.
Can it be easily mounted in the control panel?
Yes, it is designed for DIN rail mounting.
Related links
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 230V 125 V dc DC, 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking