Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker, 3-Pole, 2.5A, Type MA, 500V ac AC, 40 kA Breaking
- RS Stock No.:
- 479-573
- Mfr. Part No.:
- A9F90373
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€578.24
(exc. VAT)
€711.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.24 |
*price indicative
- RS Stock No.:
- 479-573
- Mfr. Part No.:
- A9F90373
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type MA | |
| Rated AC Voltage | 500V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 40kA | |
| Range | Acti9 | |
| Series | Acti9 Moteur | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC 60898-1, IEC 60529, IEC 60947-2, EN 60529, EN 60898-1, EN 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2.5A | ||
Tripping Characteristics Type MA | ||
Rated AC Voltage 500V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 40kA | ||
Range Acti9 | ||
Series Acti9 Moteur | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC 60898-1, IEC 60529, IEC 60947-2, EN 60529, EN 60898-1, EN 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker with MA curve offers a breaking capacity of 20 kA as per IEC/EN 60947-2. It features a toggle control type and local signalling with a trip indicator. Designed for reliable protection in industrial electrical systems. Ideal for high-performance circuit interruption.
IP20 conforming to IEC 60529
Fixed mounting mode
Related links
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 1.6A 500V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 4A 500V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 2.5A 440V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 1.6A 500V ac AC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 2.5A 3 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 16A 400V ac AC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 63A 50 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 16A 440V ac AC, 20 kA Breaking
