Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 40A, Type B, 500V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 479-574
- Mfr. Part No.:
- A9F93140
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€234.97
(exc. VAT)
€289.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.97 |
*price indicative
- RS Stock No.:
- 479-574
- Mfr. Part No.:
- A9F93140
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60L | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2, EN 60947-2, EN 60898-1, IEC 60898-1 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 18mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60L | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2, EN 60947-2, EN 60898-1, IEC 60898-1 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 18mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Low voltage miniature circuit breaker has 1P with 1 protected pole, rated current 40A and B tripping curve. The rated short circuit breaking capacity goes up to 20kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 15000A at 230VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker is for protection against short circuit and overload current in all applications.
Degree of protection is IP20 and IP40 in enclosure
Fast closing mechanism independent of manual operation improves its service life
Overvoltage category is IV
Related links
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 63A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 25A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 1A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 40A 230V ac AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 40A 230V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 230V ac AC 15 kA Breaking
