Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker, 1-Pole, 25A, Type A-SI, 230V ac AC
- RS Stock No.:
- 585-484
- Mfr. Part No.:
- A9Y6E625
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€637.61
(exc. VAT)
€784.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.61 |
*price indicative
- RS Stock No.:
- 585-484
- Mfr. Part No.:
- A9Y6E625
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type A-SI | |
| Rated AC Voltage | 230V ac | |
| Range | Acti9 | |
| Series | Acti9 iDT40 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type A-SI | ||
Rated AC Voltage 230V ac | ||
Range Acti9 | ||
Series Acti9 iDT40 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Active Vigi is an advanced residual current protection device designed for precise energy measurement and real-time monitoring in electrical installations. It measures voltage, current, active and apparent power, energy, power factor, battery temperature, and operating time with high accuracy.
IP20 and IP40 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 16A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 6A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 6A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 10A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 20A 230V AC, 7.5 kA Breaking Capacity
