Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 2-Pole, 25A, Type D, 500V ac AC, 48 V dc DC, 15 kA
- RS Stock No.:
- 589-861
- Mfr. Part No.:
- A9C66225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€427.44
(exc. VAT)
€525.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.44 |
*price indicative
- RS Stock No.:
- 589-861
- Mfr. Part No.:
- A9C66225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Height | 84mm | |
| Standards/Approvals | EN/IEC 60947-2, IEC 60529 | |
| Depth | 77mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Width 81mm | ||
Height 84mm | ||
Standards/Approvals EN/IEC 60947-2, IEC 60529 | ||
Depth 77mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Curve D integrated control MCB is a 2-pole circuit breaker designed for AC networks. It features thermal-magnetic trip unit technology and follows a curve D characteristic, making it suitable for applications requiring high inrush current tolerance.
IP20 conforming to IEC 60529
50000 cycles mechanical durability
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 500V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 230V ac AC 10 kA
- Schneider Electric Acti9 A9C Miniature Circuit Breaker 25A 500V ac AC 30 kA Breaking
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 63A 500V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 40A 500V ac AC 10 kA
