Hager NQN NQN Miniature Circuit Breaker, 3-Pole, 63A, Type B, 415V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 597-868
- Mfr. Part No.:
- NQN363
- Manufacturer:
- Hager
Subtotal (1 unit)*
€467.70
(exc. VAT)
€575.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.70 |
*price indicative
- RS Stock No.:
- 597-868
- Mfr. Part No.:
- NQN363
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 15kA | |
| Range | NQN | |
| Series | NQN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 83mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 15kA | ||
Range NQN | ||
Series NQN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 83mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- FR
The Hager Miniature circuit breaker (MCB) rated at 63 A, designed for AC applications with a rated operational voltage of 415 V. It features a B-curve tripping characteristic, making it suitable for circuits with moderate inrush currents, such as lighting and heating systems. With a high short-circuit breaking capacity of 15 kA at 415 V, this MCB ensures robust protection in residential and commercial electrical systems.
No of modules 3
Suitable for flush mounting
RoHS compliant
IP20 protection
Related links
- Hager NQN NQN Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 50A 415V ac AC, 15 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 50A 415V ac AC, 15 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 50A 415V ac AC, 15 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
