Hager NSN NSN Miniature Circuit Breaker, 4-Pole, 6A, Type D, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 597-909
- Mfr. Part No.:
- NSN406
- Manufacturer:
- Hager
Subtotal (1 unit)*
€490.31
(exc. VAT)
€603.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.31 |
*price indicative
- RS Stock No.:
- 597-909
- Mfr. Part No.:
- NSN406
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Range | NSN | |
| Series | NSN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Height | 83mm | |
| Width | 70mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Range NSN | ||
Series NSN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Height 83mm | ||
Width 70mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager 4-pole miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 415V AC and a rated current of 6A. With a short-circuit breaking capacity of 25kA, it ensures reliable protection against electrical faults.
No of modules 4
Compact modular design
D Curve Tripping
IP20 protection
Related links
- Hager NSN NSN Miniature Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
