Hager NRN NRN Miniature Circuit Breaker, 4-Pole, 40A, Type C, 415V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 597-950
- Mfr. Part No.:
- NRN440
- Manufacturer:
- Hager
Subtotal (1 unit)*
€426.08
(exc. VAT)
€524.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.08 |
*price indicative
- RS Stock No.:
- 597-950
- Mfr. Part No.:
- NRN440
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 20kA | |
| Range | NRN | |
| Series | NRN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Width | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 20kA | ||
Range NRN | ||
Series NRN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
Width 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- PL
The Hager 4-pole miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 415V AC and a rated current of 40A. With a short-circuit breaking capacity of 20kA, it ensures reliable protection against electrical faults.
No of modules 4
Compact modular design
Curve C tripping
IP20 protection
Related links
- Hager NRN NRN Miniature Circuit Breaker 40A 415V ac AC, 20 kA Breaking Capacity
- Hager NRN NRN Miniature Circuit Breaker 32A 415V ac AC, 20 kA Breaking Capacity
- Hager NRN NRN Miniature Circuit Breaker 50A 415V ac AC, 15 kA Breaking Capacity
- Hager NRN NRN Miniature Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- Hager NRN NRN Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager NRN NRN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager NRN NRN Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
- Hager Hager NRN Circuit Breaker 40A 415V ac AC, 20 kA Breaking Capacity
