RS Better World

ABB Miniature Circuit Breaker, 3-Pole, 32A, Type C, 440V ac AC

Image representative of range

Subtotal (1 unit)*

€276.26

(exc. VAT)

€339.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€276.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
599-472
Distrelec Article No.:
303-11-492
Mfr. Part No.:
2CDS253103R0324
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

Better World Claim

Designed for Disassembly, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy