Hager Hager NRN Circuit Breaker, 3-Pole, 16A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 599-707
- Mfr. Part No.:
- NRN316
- Manufacturer:
- Hager
Subtotal (1 unit)*
€245.11
(exc. VAT)
€301.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.11 |
*price indicative
- RS Stock No.:
- 599-707
- Mfr. Part No.:
- NRN316
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Range | Hager | |
| Series | NRN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | IEC 60664, IEC 60898-1, IEC 60947-2 | |
| Depth | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Range Hager | ||
Series NRN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Standards/Approvals IEC 60664, IEC 60898-1, IEC 60947-2 | ||
Depth 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- PL
The Hager Miniature circuit breakers protect and control the circuits against overloads and short circuits. They also allow to isolate circuits. circuit breaker is a three pole (3P) electrical protection device designed for three-phase circuits to prevent damage from overloads and short circuits. It features a 25kA breaking capacity, which allows it to safely interrupt fault currents up to 25,000 amps without being damaged. The C-16A rating indicates that the breaker trips when the current exceeds 16 amps, with the C curve suitable for circuits that experience moderate inrush currents.
IEC 60947-2 standard
RoHS compliant
Top removability for modular devices
Bottom removability for modular devices
Suitable for flush mounting
Related links
- Hager Hager NRN Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NRN Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NRN Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NRN Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NRN Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NRN Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NRN Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NRN Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
