Hager Hager NSN Circuit Breaker, 2-Pole, 50A, Type D, 415V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 599-719
- Mfr. Part No.:
- NSN250
- Manufacturer:
- Hager
Subtotal (1 unit)*
€255.80
(exc. VAT)
€314.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.80 |
*price indicative
- RS Stock No.:
- 599-719
- Mfr. Part No.:
- NSN250
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 15kA | |
| Range | Hager | |
| Series | NSN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 83mm | |
| Width | 35mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 15kA | ||
Range Hager | ||
Series NSN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 83mm | ||
Width 35mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager Miniature circuit breakers protect and control the circuits against overloads and short circuits. They also allow to isolate circuits. The circuit breaker is a dual pole (2P) electrical protection device designed to protect circuits from overloads and short circuits. It has a 15kA breaking capacity, meaning it can safely interrupt fault currents up to 15,000 amps without sustaining damage. The D-50A rating indicates that the breaker will trip when the current exceeds 50 amps, with the D curve providing protection for circuits with high inrush currents, such as those powering large motors, compressors, or other inductive loads.
IEC 60947-2 standard
RoHS compliant
Top removability for modular devices
Bottom removability for modular devices
Suitable for flush mounting
Related links
- Hager Hager NSN Circuit Breaker 50A 415V ac AC, 15 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 50A 415V ac AC, 15 kA Breaking Capacity
- Hager Hager NSN Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
- Hager Hager NSN Circuit Breaker 40A 415V ac AC, 20 kA Breaking Capacity
- Hager Hager NSN Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NSN Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NSN Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NSN Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
