Hager Hager MMN Circuit Breaker, 3-Pole, 32A, Type AC, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 599-789
- Mfr. Part No.:
- MMN332
- Manufacturer:
- Hager
Subtotal (1 unit)*
€470.78
(exc. VAT)
€579.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.78 |
*price indicative
- RS Stock No.:
- 599-789
- Mfr. Part No.:
- MMN332
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Range | Hager | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 83mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Range Hager | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 83mm | ||
Width 52.5mm | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager 3P 20kA 32A 400V Magnetic Circuit Breaker with Access Indicator, IEC 947-2 is a high-performance protection device designed for three-phase (3P) circuits operating at 400V AC. With a rated breaking capacity of 20kA, it ensures reliable protection against short circuits and overcurrents. The 32A rating makes it suitable for medium-current applications, providing precise protection.
REACH compliant
RoHS compliant
IP20 protection rated
Product mounting position within 360°
Related links
- Hager Hager MMN Circuit Breaker 32A 415V ac AC, 20 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 1.25A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 2.5A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 2.5A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 2.5A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 12A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 6.3A 415V ac AC, 25 kA Breaking Capacity
