Hager Hager NQN Circuit Breaker, 3-Pole, 20A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 599-814
- Mfr. Part No.:
- NQN320
- Manufacturer:
- Hager
Subtotal (1 unit)*
€296.17
(exc. VAT)
€364.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.17 |
*price indicative
- RS Stock No.:
- 599-814
- Mfr. Part No.:
- NQN320
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Range | Hager | |
| Series | NQN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2, IEC 60664 | |
| Height | 83mm | |
| Depth | 70mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Range Hager | ||
Series NQN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60898-1, IEC 60947-2, IEC 60664 | ||
Height 83mm | ||
Depth 70mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is a high-performance protection device designed for three-phase (3P) circuits with a rated current of 20A. It offers a short-circuit breaking capacity of 25kA, ensuring reliable protection against overcurrents and short circuits. The B-curve characteristic makes it suitable for applications with moderate inrush currents. With a width of 3 modules, it is compact and can be easily integrated into standard distribution boards. This circuit breaker complies with international standards, ensuring safety and quality in electrical installations.
REACH compliant
RoHS compliant
Compact and optimizes the space used in the electrical panel
Related links
- Hager Hager NQN Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NQN Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NQN Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NQN Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NQN Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NQN Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager NQN Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
