Hager HMB HMB Circuit Breaker, 4-Pole, 80A, Type B, 415V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 599-860
- Mfr. Part No.:
- HMB480
- Manufacturer:
- Hager
Subtotal (1 unit)*
€1,138.12
(exc. VAT)
€1,399.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,138.12 |
*price indicative
- RS Stock No.:
- 599-860
- Mfr. Part No.:
- HMB480
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 15kA | |
| Range | HMB | |
| Series | HMB | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Width | 106mm | |
| Height | 90mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 15kA | ||
Range HMB | ||
Series HMB | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
Width 106mm | ||
Height 90mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is a high-performance miniature circuit breaker (MCB) designed to provide robust protection for electrical circuits in residential, commercial, and industrial applications. With a 4 pole configuration, it offers comprehensive protection for three-phase systems with a neutral conductor. The breaker has a rated current of 80A and is equipped with a B-type tripping characteristic, making it suitable for circuits with predominantly resistive loads, such as lighting and heating systems. It boasts a high short-circuit breaking capacity of 15kA, ensuring reliable operation even under fault conditions.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager HMB HMB Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMB HMB Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMB Miniature Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMB Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMB Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMB Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMB Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMB Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
