Hager NEN NEN Circuit Breaker, 1-Pole, 63 A, Type B, 400 V ac AC, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
599-900
Mfr. Part No.:
NEN163
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

1

Product Type

Circuit Breaker

Current Rating

63 A

Tripping Characteristics

Type B

Rated AC Voltage

400 V ac

Breaking Capacity

10kA

Range

NEN

Series

NEN

Terminal Type

Screw

Height

83mm

Width

17.5 mm

Standards/Approvals

IEC 60664, IEC 60898-1, IEC 60947-2

Depth

70mm

COO (Country of Origin):
FR
The Hager Circuit breaker with a capacity of 63 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 6 to 10 kA and its B curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 1 module.

Compact and optimizes the space used in the electrical panel

Mounting position within 360°

Related links

Recently viewed