Hager NEN NEN Circuit Breaker, 3-Pole, 50 A, Type B, 400 V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 599-906
- Mfr. Part No.:
- NEN350
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 599-906
- Mfr. Part No.:
- NEN350
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50 A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400 V ac | |
| Breaking Capacity | 10kA | |
| Range | NEN | |
| Series | NEN | |
| Terminal Type | Screw | |
| Width | 52.5 mm | |
| Height | 83mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50 A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400 V ac | ||
Breaking Capacity 10kA | ||
Range NEN | ||
Series NEN | ||
Terminal Type Screw | ||
Width 52.5 mm | ||
Height 83mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Hager Circuit breaker with a capacity of 50 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 6 to 10 kA and its B curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 3 modules.
Compact and optimizes the space used in the electrical panel
Mounting position within 360°
Related links
- Hager NEN NEN Circuit Breaker 16 A 400 V AC, 10 kA Breaking Capacity
- Hager NEN NEN Circuit Breaker 63 A 400 V AC, 10 kA Breaking Capacity
- Hager NEN NEN Circuit Breaker 6 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NEN NEN Circuit Breaker 25 A 400 V ac AC, 10 kA Breaking Capacity
- Hager NEN NEN Circuit Breaker 25 A 400 V AC, 6 kA Breaking Capacity
- Hager NEN NEN Circuit Breaker 20 A 400 V AC, 20 kA Breaking Capacity
- Hager NEN NEN Circuit Breaker 10 A 400 V AC, 6 kA Breaking Capacity
- Hager NEN NEN Circuit Breaker 32 A 400 V ac AC
