Hager HMC Miniature Circuit Breaker, 2-Pole, 80A, Type C, 415V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 602-110
- Mfr. Part No.:
- HMC280
- Manufacturer:
- Hager
Subtotal (1 unit)*
€408.02
(exc. VAT)
€501.86
(inc. VAT)
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.02 |
*price indicative
- RS Stock No.:
- 602-110
- Mfr. Part No.:
- HMC280
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 15kA | |
| Series | HMC | |
| Terminal Type | Screw | |
| Width | 53mm | |
| Standards/Approvals | IEC 60664, IEC 60898-1, IEC 60947-2 | |
| Depth | 70mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 15kA | ||
Series HMC | ||
Terminal Type Screw | ||
Width 53mm | ||
Standards/Approvals IEC 60664, IEC 60898-1, IEC 60947-2 | ||
Depth 70mm | ||
Height 90mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Related links
- Hager HMC Miniature Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
