Hager MMN MCB, 4P, 4A, 400V AC, 25 kA Breaking Capacity
- RS Stock No.:
- 602-135
- Mfr. Part No.:
- MMN404
- Manufacturer:
- Hager
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€521.72
(exc. VAT)
€641.72
(inc. VAT)
- RS Stock No.:
- 602-135
- Mfr. Part No.:
- MMN404
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 4P | |
| Current Rating | 4A | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Series | MMN | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 4P | ||
Current Rating 4A | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Series MMN | ||
- COO (Country of Origin):
- FR
The Hager Magnetic Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
All climate usage
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
All climate usage
Related links
- Hager MMN MCB 4A 25 kA Breaking Capacity
- Hager MMN MCB 10A 25 kA Breaking Capacity
- Hager MMN MCB 16A 25 kA Breaking Capacity
- Hager MMN MCB 1.6A 25 kA Breaking Capacity
- Hager MMN MCB 6.3A 25 kA Breaking Capacity
- Hager MMN MCB 12A 25 kA Breaking Capacity
- Hager MMN MCB 1.6A 25 kA Breaking Capacity
- Hager MMN MCB 10A 25 kA Breaking Capacity

