Hager MMN Miniature Circuit Breaker, 2-Pole, 1.6A, Magnetic, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 602-259
- Mfr. Part No.:
- MMN202
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€313.97
(exc. VAT)
€386.18
(inc. VAT)
- RS Stock No.:
- 602-259
- Mfr. Part No.:
- MMN202
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Magnetic | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 35mm | |
| Height | 83mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Magnetic | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2 | ||
Width 35mm | ||
Height 83mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager Magnetic Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
All climate usage
Related links
- Hager MMN Miniature Circuit Breaker 1.6A 400V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 6.3A 400V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 40A 400V ac AC, 20 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 4A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity

