Hager NEN Miniature Circuit Breaker, 3-Pole, 40 A, Type B, 400 V ac AC, 20 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
602-154
Mfr. Part No.:
NEN340
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

40 A

Tripping Characteristics

Type B

Rated AC Voltage

400 V ac

Breaking Capacity

20kA

Series

NEN

Width

52.5 mm

Height

83mm

Depth

70mm

Standards/Approvals

IEC 60664, IEC 60898-1, IEC 60947-2

COO (Country of Origin):
FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.

Aligned terminals

Screw terminal connection

RoHS compliant

Pollution degree 2 according to IEC 60664/IEC 60947-2

Product mounting position within 360°

Related links