Hager NEN Miniature Circuit Breaker, 1-Pole, 6A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 602-147
- Mfr. Part No.:
- NEN106
- Manufacturer:
- Hager
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 602-147
- Mfr. Part No.:
- NEN106
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | NEN | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60664, IEC 60898-1, IEC 60947-2 | |
| Width | 17.5mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series NEN | ||
Terminal Type Screw | ||
Depth 70mm | ||
Standards/Approvals IEC 60664, IEC 60898-1, IEC 60947-2 | ||
Width 17.5mm | ||
Height 83mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
Product mounting position within 360°
Related links
- Hager NEN Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
