Hager NGN MCB, 3P, 32A, 400V AC, 10 Breaking Capacity
- RS Stock No.:
- 602-162
- Mfr. Part No.:
- NGN332
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€290.02
(exc. VAT)
€356.72
(inc. VAT)
- RS Stock No.:
- 602-162
- Mfr. Part No.:
- NGN332
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3P | |
| Current Rating | 32A | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 | |
| Series | NGN | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3P | ||
Current Rating 32A | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 | ||
Series NGN | ||
- COO (Country of Origin):
- PL
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
Product mounting position within 360°
Related links
- Hager NGN MCB 16A 10 Breaking Capacity
- Hager NGN MCB 10A 10 Breaking Capacity
- Hager NGN MCB 6A 10 Breaking Capacity
- Hager NGN MCB 20A 10 Breaking Capacity
- Hager NGN MCB 25A 10 Breaking Capacity
- Hager NGN MCB 1A Curve D 10 kA Breaking Capacity
- Hager NGN MCB 32A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 32A Curve D 6 kA Breaking Capacity

