Hager HMX Miniature Circuit Breaker, 2-Pole, 16 A, Type C, 415 V AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€340.07

(exc. VAT)

€418.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€340.07

*price indicative

RS Stock No.:
602-237
Mfr. Part No.:
HMX216
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16 A

Tripping Characteristics

Type C

Rated AC Voltage

415 V

Breaking Capacity

50kA

Series

HMX

Terminal Type

Screw

Height

90mm

Depth

70mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

Width

53 mm

COO (Country of Origin):
FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.

Aligned terminals

Screw terminal connection

RoHS compliant

Related links