Hager HMX Miniature Circuit Breaker, 4-Pole, 50 A, Type C, 415 V AC, 50 kA Breaking Capacity
- RS Stock No.:
- 602-243
- Mfr. Part No.:
- HMX450
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€820.47
(exc. VAT)
€1,009.18
(inc. VAT)
- RS Stock No.:
- 602-243
- Mfr. Part No.:
- HMX450
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415 V | |
| Breaking Capacity | 50kA | |
| Series | HMX | |
| Terminal Type | Screw | |
| Width | 106 mm | |
| Height | 90mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415 V | ||
Breaking Capacity 50kA | ||
Series HMX | ||
Terminal Type Screw | ||
Width 106 mm | ||
Height 90mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Related links
- Hager HMX MCB 40A 50 Breaking Capacity
- Hager HMX MCB 16A 50 Breaking Capacity
- Hager HMX MCB 10A 50 Breaking Capacity
- Hager HMX MCB 25A 50 Breaking Capacity
- Hager HMX MCB 63A 50 Breaking Capacity
- Hager HMX MCB 32A 50 Breaking Capacity
- Hager HMX MCB 16A 50 Breaking Capacity
- ABB System Pro M Compact SU200 MR MCB 50A Curve K 15 kA Breaking Capacity

