Hager MMN Miniature Circuit Breaker, 2-Pole, 1.25 A, Magnetic, 415 V AC, 25 kA Breaking Capacity
- RS Stock No.:
- 602-258
- Mfr. Part No.:
- MMN201
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€282.97
(exc. VAT)
€348.05
(inc. VAT)
- RS Stock No.:
- 602-258
- Mfr. Part No.:
- MMN201
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.25 A | |
| Tripping Characteristics | Magnetic | |
| Rated AC Voltage | 415 V | |
| Breaking Capacity | 25kA | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 35 mm | |
| Depth | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.25 A | ||
Tripping Characteristics Magnetic | ||
Rated AC Voltage 415 V | ||
Breaking Capacity 25kA | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2 | ||
Width 35 mm | ||
Depth 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- FR
The Hager Magnetic Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
All climate usage
Related links
- Hager MMN MCB 1.6A 25 kA Breaking Capacity
- Hager MMN MCB 10A 25 kA Breaking Capacity
- Hager MMN MCB 12A 25 kA Breaking Capacity
- Hager MMN MCB 2A 25 kA Breaking Capacity
- Hager MMN MCB 1A 25 kA Breaking Capacity
- Hager MMN MCB 630mA 25 kA Breaking Capacity
- Hager MMN MCB 4A 25 kA Breaking Capacity
- Hager MMN MCB 6.3A 25 kA Breaking Capacity

