Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 500mA, Type A, 400V ac AC, 72 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-300
- Mfr. Part No.:
- 5SY4305-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€156.88
(exc. VAT)
€192.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.88 |
*price indicative
- RS Stock No.:
- 610-300
- Mfr. Part No.:
- 5SY4305-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 35kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 54mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 35kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 54mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for reliability and safety, designed to operate at a voltage of 400V with a tripping characteristic class A. With three poles, it effectively serves as a protective device against overloads and short circuits while enhancing operational efficiency. The robust mechanical service life ensures durability, making it ideal for both industrial and infrastructural applications. Its compact design allows for versatile installation, fitting seamlessly into various environments while complying with stringent international standards. The perfect blend of innovative engineering and practical functionality positions this product as a trusted choice for users seeking enhanced protection for electrical systems.
Touch protection feature ensures user safety during operation
Multiple conductor configurations are enabled for enhanced flexibility
In-built halogen-free materials promote environmental sustainability
Sealable design adds an extra layer of security
Mechanical design facilitates easy installation on DIN rails
Wide operational temperature range supports diverse application settings
Global warming potential values showcase the products eco-friendly credentials
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 500mA 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 500mA 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 500mA 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 500mA 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 500mA 400V ac AC 5 kA Breaking Capacity
