Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 6A, Type B, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-335
- Mfr. Part No.:
- 5SY6406-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€149.93
(exc. VAT)
€184.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.93 |
*price indicative
- RS Stock No.:
- 610-335
- Mfr. Part No.:
- 5SY6406-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker combines robust functionality with reliable performance, catering to a variety of industrial applications. Engineered to maintain operational integrity, this device offers four poles of exceptional protection, ensuring safety against electrical overloads and short circuits. Its compact design allows for easy integration into existing systems while adhering to the stringent standards laid out by IEC and UL. With a breaking capacity that excels, this circuit breaker not only delivers peace of mind but also operational efficiency in challenging environments.
Compact size optimises space on DIN rails
Versatile installation positions are suitable for diverse applications
Halogen-free construction enhances safety in sensitive environments
Sealable design prevents unauthorised access to terminals
Touch protection feature safeguards users from accidental contact
Suitable for industrial infrastructure ensuring longevity and reliability
Designed for high mechanical service life affirming durability under heavy use
Excellent vibration resistance assures dependable functionality in dynamic settings
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
