Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 63A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-399
- Mfr. Part No.:
- 5SY7463-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€389.29
(exc. VAT)
€478.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.29 |
*price indicative
- RS Stock No.:
- 610-399
- Mfr. Part No.:
- 5SY7463-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 72mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 72mm | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker is designed specifically for robust performance in industrial and infrastructure applications. With a four-pole design, this device efficiently safeguards electrical circuits by responding promptly to overcurrents. Built for the utmost reliability, it boasts a versatile operational capacity with a tripping characteristic class D, making it ideal for various use cases. The products mechanical lifespan of up to 10,000 cycles ensures longevity, while its degree of protection (IP20) guarantees safety with connected conductors. Operating flawlessly under varying conditions, this circuit breaker can handle a supply voltage of up to 400 V. Enhanced with touch protection and compatibility for supplementary devices, it combines safety with adaptability, catering to evolving industrial demands.
Four-pole design ensures comprehensive circuit protection
Class D tripping characteristic allows for high inrush current handling
Mechanical lifespan of 10000 cycles guarantees extended operational efficiency
Enhanced safety features include touch protection for user confidence
Environmental resilience supports operation in extreme temperatures from -40 °C to 70 °C
Compatibility with supplementary devices offers flexibility for custom applications
Compact dimensions facilitate easy integration into existing systems
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
