Siemens SENTRON 5SY5 Miniature Circuit Breaker, 1-Pole, 8A, Type B, 400V ac AC, 220 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-509
- Mfr. Part No.:
- 5SY5108-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€70.66
(exc. VAT)
€86.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.66 |
*price indicative
- RS Stock No.:
- 610-509
- Mfr. Part No.:
- 5SY5108-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 220V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 220V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker ensures robust performance and safety in electrical applications. Designed for 440V AC and 400V DC operations, this device effectively protects circuits from overload and short-circuit conditions while maintaining a compact design. Its versatile construction caters to a variety of environments, making it suitable for infrastructure, industry, and mobility sectors. Notably, this breaker features a tripping characteristic class B, which optimally balances protection and operational efficiency. It adheres to rigorous standards, ensuring reliability and longevity, making it a smart choice for safeguarding electrical systems.
Compact dimensions facilitate easy installation in confined spaces
Robust breaking capacity ensures safety during fault conditions
Supports a wide range of operating temperatures for diverse applications
Halogen-free and silicon-free materials enhance environmental safety
Sealable design allows for added security in installations
The device's IP20 protection rating safeguards against accidental contact
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
