Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 1.6A, Type B, 230V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-582
- Mfr. Part No.:
- 5SY4515-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.94
(exc. VAT)
€92.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.94 |
*price indicative
- RS Stock No.:
- 610-582
- Mfr. Part No.:
- 5SY4515-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 35kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 35kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection for electrical installations. With a robust mechanical design, this unit ensures resilience and longevity, making it an essential component in various industrial applications. It excels in both performance and safety by offering a high breaking capacity, meeting stringent international standards. The circuit breaker features advanced touch protection and is halogen-free, catering to modern safety requirements. Its capacity for installation in diverse environments ensures usability across multiple sectors, from infrastructure to industry, making it a versatile choice for professionals seeking reliability.
Complies with international safety standards
Touch protection feature enhances user safety
Designed for a lengthy mechanical service life
Versatile installation options allow for any mounting position
Halogen-free construction promotes environmental safety
Combined terminal design facilitates ease of installation
High breaking capacity supports robust electrical demands
Supports a wide range of conductor cross-sections
Durable against environmental extremes and vibrations
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
