Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 80A, Type C, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

€199.25

(exc. VAT)

€245.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.25

*price indicative

RS Stock No.:
610-588
Mfr. Part No.:
5SY4580-7
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Width

36mm

Standards/Approvals

IEC / EN 60898-1, IEC / EN 60947-2

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is expertly designed to provide robust protection for electrical systems. Ideal for both industrial and infrastructure applications, this device ensures reliability and safety under various operational conditions. With a compact form factor that adheres to standard modular widths, this circuit breaker fits seamlessly into existing designs and installations. Its high tripping capacity and proven mechanical durability underscore its capability to manage sudden electrical surges, making it a trustworthy choice for safeguarding your electrical apparatus. This product combines a user-friendly interface with advanced features, ensuring ease of installation and maintenance, while promising efficiency and longevity in performance. Whether operating in challenging industrial environments or standard residential applications, this circuit breaker stands out as an essential component for modern electrical systems.

Touch protection feature enhances safety during installation and operation

Halogen-free and silicon-free construction supports environmentally conscious practices

Versatile mounting options ensure compatibility with various installation scenarios

Designed with a high short-circuit current breaking capacity for enhanced protection

The product is suitable for both solid and stranded conductor cross-sections providing flexibility in wiring

It meets international standards ensuring compliance with safety regulations

Designed for easy testing and maintenance the product reduces downtime and operational disruption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy