Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 40A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-639
- Mfr. Part No.:
- 5SY6440-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€149.93
(exc. VAT)
€184.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.93 |
*price indicative
- RS Stock No.:
- 610-639
- Mfr. Part No.:
- 5SY6440-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers unparalleled reliability and efficiency for various industrial applications. Designed for 400 V systems, it boasts a compact design that fits seamlessly into standard DIN rail installations. With a robust 6kA breaking capacity, this device ensures optimal protection against overloads and short circuits, safeguarding your electrical infrastructure. Its diverse operational temperatures, ranging from -25 °C to 55 °C, make it suitable for various environments, while features like touch protection and halogen-free materials enhance safety and sustainability. The product is built for easy installation and maintenance, making it an ideal choice for both new installations and upgrades in existing systems.
Compact design allows for efficient use of space in electrical panels
Touch protection feature enhances safety during maintenance
Halogen-free materials promote an environmentally friendly solution
Mechanical service life of 10000 operating cycles ensures durability
Versatile installation options accommodate various mounting positions
Ability to connect conductors of varying sizes ensures flexibility in installation
Designed to operate in a wide temperature range enhancing reliability
Sealable design option adds a layer of security for critical installations
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
