Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 8A, Type C, 230V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-670
- Mfr. Part No.:
- 5SY8508-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€111.96
(exc. VAT)
€137.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.96 |
*price indicative
- RS Stock No.:
- 610-670
- Mfr. Part No.:
- 5SY8508-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 40kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 40kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is specifically engineered for high-performance protection in electrical circuits. With a robust design that adheres to stringent standards, it assures reliability across diverse applications. Featuring a compact profile, the product fits seamlessly into various installation environments, providing both functionality and efficiency. Its dual-pole design effectively manages the current flow while enhancing safety through advanced tripping characteristics. This circuit breaker is ideal for industrial and infrastructural settings, delivering peace of mind with every operation.
Compact dimensions allow for installation in tight spaces
Designed for both AC and DC applications offering versatility
Enhanced mechanical service life ensures reliability and longevity
IP20 protection class safeguards against accidental contact
Vibration resistance attributes enhance durability in dynamic settings
Touch protection feature adds an extra layer of user safety
Halogen-free construction contributes to environmental safety
Screw-type terminals simplify connections for faster installation
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 230V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 400V ac AC 40 kA Breaking Capacity
