Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 6A, Type D, 240V ac AC, 240 V dc DC, 10 kA Breaking
- RS Stock No.:
- 654-531
- Mfr. Part No.:
- M9F12106
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€46.83
(exc. VAT)
€57.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.83 |
*price indicative
- RS Stock No.:
- 654-531
- Mfr. Part No.:
- M9F12106
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 240V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 72mm | |
| Height | 81mm | |
| Width | 18mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 240V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 72mm | ||
Height 81mm | ||
Width 18mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature circuit-breaker is designed for effective distribution management and enhanced electrical protection. With a rated current of 6 A, it ensures reliable operation in both AC and DC networks, complying with EN/IEC standards. This circuit-breaker features thermal-magnetic trip units, providing robust protection against overloads and short circuits. Its compact design allows for easy installation on standard DIN rails, making it ideal for various applications. The Multi9 C60 combines high breaking capacities with a user-friendly interface, ensuring seamless integration into existing systems while maintaining high levels of reliability and safety.
Thermal-magnetic trip unit technology enables precise response to overloads
Rated breaking capacity of 10 kA at 240 V AC optimises circuit protection
Offers compatibility with both AC and DC networks for versatile applications
Compact size facilitates easy mounting on standard DIN rails, saving space
IP40 rating enhances durability by offering robust protection against dust and moisture
Mechanical durability rated for 20,000 cycles ensures long-term reliability
Padlockable feature provides additional safety during maintenance
Integrated contact position indicator improves system monitoring and maintenance
Environmentally friendly packaging made from recycled materials aligns with sustainability goals
Conforms to key European standards, ensuring product reliability and compliance
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 415V ac AC 10 kA
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking
