Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 3-Pole, 25A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 654-671
- Mfr. Part No.:
- R9F23325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€90.40
(exc. VAT)
€111.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.40 |
*price indicative
- RS Stock No.:
- 654-671
- Mfr. Part No.:
- R9F23325
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 75mm | |
| Width | 54mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 75mm | ||
Width 54mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Resi9 miniature circuit breaker. 3-pole, 25A, characteristic B. Breaking capacity of 6kA according to IEC/EN 60898-1. Dual-function terminal for cable and fork-type rail on the bottom of the device. Rear DIN rail mounting element on the bottom of the device. Snap action for low-wear and user-independent switching of the contacts. Color: RAL 9003.
Network type is AC
Trigger technology is thermomagnetic
Standards is EN/IEC 60898-1
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
