Siemens SENTRON 5SY Circuit Breaker, 4-Pole, 3A, Type A, 440V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 664-302
- Mfr. Part No.:
- 5SY4403-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€207.80
(exc. VAT)
€255.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.80 |
*price indicative
- RS Stock No.:
- 664-302
- Mfr. Part No.:
- 5SY4403-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 35kA | |
| Range | SENTRON | |
| Series | 5SY | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1, LRS, ABS, CCC, DNV, EAC, EPD, RCM, UR, VDE | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 3A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 35kA | ||
Range SENTRON | ||
Series 5SY | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1, LRS, ABS, CCC, DNV, EAC, EPD, RCM, UR, VDE | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker with 10kA breaking capacity and 4-pole protection suitable for AC voltage. Features a depth of 70 mm and protection class IP20 with connected conductors.
Overvoltage category is III
Degree of pollution is 3
Suitability for operation in Infrastructure and Industry
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 3A 440V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 4A 440V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 2A 440V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 32A 440V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 10A 440V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 10A 440V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 16A 440V ac AC 30 kA Breaking Capacity
