Siemens SENTRON 5SY Miniature Circuit Breaker, 1-Pole, 10A, Type A, 250V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 664-304
- Mfr. Part No.:
- 5SY4510-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€84.92
(exc. VAT)
€104.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.92 |
*price indicative
- RS Stock No.:
- 664-304
- Mfr. Part No.:
- 5SY4510-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SENTRON | |
| Series | 5SY | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 36mm | |
| Height | 90mm | |
| Standards/Approvals | ABS, CCC, DNV, EAC, EPD, IEC 60898-1, IEC 60947-2, LRS, RCM, UR, VDE | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SENTRON | ||
Series 5SY | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 36mm | ||
Height 90mm | ||
Standards/Approvals ABS, CCC, DNV, EAC, EPD, IEC 60898-1, IEC 60947-2, LRS, RCM, UR, VDE | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker with 10kA breaking capacity and N + 1-pole protection suitable for AC voltage. Features a depth of 70 mm and protection class IP20 with connected conductors.
Overvoltage category is III
Degree of pollution is 3
Suitability for operation in Infrastructure and Industry
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 32A 440V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 32A 440V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 10A 440V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 16A 440V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 16A 250V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 15A 440V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
