Siemens SENTRON 5SY Circuit Breaker, 2-Pole, 4A, Type D, 440V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 664-372
- Mfr. Part No.:
- 5SY8204-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€133.75
(exc. VAT)
€164.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.75 |
*price indicative
- RS Stock No.:
- 664-372
- Mfr. Part No.:
- 5SY8204-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 76mm | |
| Standards/Approvals | UR, UKCA, IEC 60947-2, IEC 60898-1, EAC, CE | |
| Height | 90mm | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 76mm | ||
Standards/Approvals UR, UKCA, IEC 60947-2, IEC 60898-1, EAC, CE | ||
Height 90mm | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker with 2-pole configuration and 25 kA breaking capacity for 400 V AC applications. Designed with a depth of 70 mm, complies with EN 60947-2 standard, features protection class IP20, and supports connected conductors.
Overvoltage category III
Degree of pollution 3
Suitability for operation Infrastructure and Industry
Related links
- Siemens SENTRON 5SY Circuit Breaker 4A 440V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 6A 440V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 4A 440V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 1.6A 440V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 2A 440V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 2A 440V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 32A 440V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 32A 440V ac AC 25 kA Breaking Capacity
